Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
984 In Stock | 1 : ¥37.90000 Cut Tape (CT) 1,000 : ¥22.11791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.36VDC | 0 V ~ 250 V | 200 mA | 15 Ohms | Gull Wing | - | 8-SMD (0.300", 7.62mm) | 8-SMD | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥119.33000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 800 V | 5 A | - | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIP | CSA, UL | - | - |