AQV252G2SX | |
---|---|
DigiKey Part Number | 255-3594-2-ND - Tape & Reel (TR) 255-3594-1-ND - Cut Tape (CT) 255-3594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV252G2SX |
Description | SSR RELAY SPST-NO 3A 0-50V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 50 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 70 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.08000 | ¥43.08 |
10 | ¥40.41000 | ¥404.10 |
25 | ¥35.92120 | ¥898.03 |
50 | ¥34.12300 | ¥1,706.15 |
100 | ¥32.32820 | ¥3,232.82 |
250 | ¥31.61952 | ¥7,904.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.61945 | ¥31,619.45 |