DC DC Converters

Results: 14
Series
MGFW (15W)MGS (15W)MGS (3W)MGW (15W)MGW (30W)SUCS (1.5W)SUCS (3W)SUCS (6W)SUCW (6W)SUS (1.5W)
Packaging
BoxTray
Number of Outputs
12
Voltage - Input (Min)
4.5V9V18V
Voltage - Input (Max)
9V18V36V
Voltage - Output 1
3.3V5V5V or 10V12V12V or 24V15V
Voltage - Output 2
-12V-5V-
Current - Output (Max)
100mA250mA250mA, 250mA300mA600mA650mA, 650mA1.2A1.25A, 1.25A1.3A1.5A, 1.5A3A
Power (Watts)
1.5 W3 W
Voltage - Isolation
500 V1.5 kV
Features
-Bridgeable, Remote On/Off, OCPBridgeable, Remote On/Off, OCP, OVPOCPRemote On/Off, OCP
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (With Derating)
Efficiency
72%74%77%79%81%83%84%86%87%88%90%
Mounting Type
Surface MountThrough Hole
Package / Case
4-SIP Module5-DIP Module5-SMD Module6-DIP Module7-DIP Module
Size / Dimension
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm)0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm)0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm)1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm)2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm)
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
SUS1R5_Dip
SUS1R52415C
DC DC CONVERTER 15V
Cosel USA, Inc.
307
In Stock
1 : ¥115.51000
Tray
Tray
Active
Isolated Module
1
18V
36V
15V
-
-
-
100mA
-
500 V
ITE (Commercial)
OCP
-40°C ~ 85°C (With Derating)
77%
Through Hole
5-DIP Module
0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm)
-
MGS15
MGS151212
DC DC CONVERTER 12V
Cosel USA, Inc.
922
In Stock
1 : ¥349.16000
Box
Box
Active
Isolated Module
1
9V
18V
12V
-
-
-
1.3A
-
1.5 kV
ITE (Commercial)
Remote On/Off, OCP
-40°C ~ 85°C (With Derating)
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
MGW30
MGW301212
DC DC CONVERTER +/-12V
Cosel USA, Inc.
201
In Stock
1 : ¥442.18000
Box
Box
Active
Isolated Module
2
9V
18V
12V or 24V
-12V
-
-
1.25A, 1.25A
-
1.5 kV
ITE (Commercial)
Bridgeable, Remote On/Off, OCP, OVP
-40°C ~ 85°C
90%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm)
-
SUCS6_Through Hole
SUCS61205C
DC DC CONVERTER 5V
Cosel USA, Inc.
139
In Stock
1 : ¥224.37000
Box
Box
Active
Isolated Module
1
9V
18V
5V
-
-
-
1.2A
-
500 V
ITE (Commercial)
Remote On/Off, OCP
-40°C ~ 85°C (With Derating)
81%
Through Hole
6-DIP Module
1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm)
-
MGS15
MGS151205
DC DC CONVERTER 5V
Cosel USA, Inc.
314
In Stock
1 : ¥349.16000
Box
Box
Active
Isolated Module
1
9V
18V
5V
-
-
-
3A
-
1.5 kV
ITE (Commercial)
Remote On/Off, OCP
-40°C ~ 85°C (With Derating)
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
MGFW15
MGFW152412
DC DC CONVERTER +/-12V
Cosel USA, Inc.
1,008
In Stock
1 : ¥372.40000
Box
Box
Active
Isolated Module
2
9V
36V
12V or 24V
-12V
-
-
650mA, 650mA
-
1.5 kV
ITE (Commercial)
Bridgeable, Remote On/Off, OCP
-40°C ~ 85°C (With Derating)
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
MGS3
MGS31205
DC DC CONVERTER 5V
Cosel USA, Inc.
146
In Stock
1 : ¥124.54000
Box
Box
Active
Isolated Module
1
9V
18V
5V
-
-
-
600mA
-
1.5 kV
ITE (Commercial)
OCP
-40°C ~ 85°C (With Derating)
83%
Through Hole
4-SIP Module
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
-
MGW15
MGW151205
DC DC CONVERTER +/-5V
Cosel USA, Inc.
168
In Stock
1 : ¥349.16000
Box
Box
Active
Isolated Module
2
9V
18V
5V or 10V
-5V
-
-
1.5A, 1.5A
-
1.5 kV
ITE (Commercial)
Bridgeable, Remote On/Off, OCP
-40°C ~ 85°C
84%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
SUCS1R5_Through Hole
SUCS1R51205C
DC DC CONVERTER 5V
Cosel USA, Inc.
22
In Stock
1 : ¥124.79000
Box
Box
Active
Isolated Module
1
9V
18V
5V
-
-
-
300mA
-
500 V
ITE (Commercial)
OCP
-40°C ~ 85°C (With Derating)
74%
Through Hole
5-DIP Module
0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm)
-
SUCS3_Through Hole
SUCS31212C
DC DC CONVERTER 12V 3W
Cosel USA, Inc.
18
In Stock
1 : ¥153.61000
Box
Box
Active
Isolated Module
1
9V
18V
12V
-
-
-
250mA
3 W
500 V
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
79%
Through Hole
6-DIP Module
0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm)
-
SUCW6_Through Hole
SUCW62412C
DC DC CONVERTER +/-12V
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : ¥224.37000
Box
Box
Active
Isolated Module
2
18V
36V
12V
-12V
-
-
250mA, 250mA
-
500 V
ITE (Commercial)
Remote On/Off, OCP
-40°C ~ 85°C (With Derating)
86%
Through Hole
7-DIP Module
1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm)
-
MGW15
MGW152412
DC DC CONVERTER +/-12V
Cosel USA, Inc.
1
In Stock
1 : ¥349.16000
Box
Box
Active
Isolated Module
2
18V
36V
12V or 24V
-12V
-
-
650mA, 650mA
-
1.5 kV
ITE (Commercial)
Bridgeable, Remote On/Off, OCP
-40°C ~ 85°C
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
SUCS1R5_SMT
SUCS1R50505BP
DC DC CONVERTER 5V 1.5W
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : ¥124.79000
Box
Box
Active
Isolated Module
1
4.5V
9V
5V
-
-
-
300mA
1.5 W
500 V
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
72%
Surface Mount
5-SMD Module
0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm)
-
SUCS6_Through Hole
SUCS6053R3C
DC DC CONVERTER 3.3V
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : ¥224.37000
Box
Box
Active
Isolated Module
1
4.5V
9V
3.3V
-
-
-
1.2A
-
500 V
ITE (Commercial)
Remote On/Off, OCP
-40°C ~ 85°C (With Derating)
72%
Through Hole
6-DIP Module
1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm)
-
Showing
of 14

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.