DC DC Converters

Results: 7
Manufacturer
GAPTEC ElectronicRecom PowerTraco Power
Series
1S4AE_3UP (1W)INNOLINE R-78K-0.5INNOLINE R-7xxxRKZE (2W)THB 3 (3W)THM 10WI (10W)
Product Status
ActiveObsolete
Type
Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Min)
4.5V6.5V9V15V21.6V
Voltage - Input (Max)
5.5V18V26.4V28V36V
Voltage - Output 1
3.3V5V9V12V
Current - Output (Max)
200mA222mA500mA600mA2.5A3A4A
Power (Watts)
1 W2 W3 W8.3 W20 W36 W
Voltage - Isolation
3 kV5 kV
Applications
ITE (Commercial)ITE (Commercial), MedicalMedical
Features
-OCP, OVP, SCPRemote On/Off, OCP, SCPRemote On/Off, SCPSCP
Operating Temperature
-40°C ~ 105°C (With Derating)-40°C ~ 80°C-40°C ~ 85°C-40°C ~ 85°C (With Derating)-40°C ~ 90°C (With Derating)
Efficiency
74%82%83%85%89%95%97%
Mounting Type
Through HoleThrough Hole, Right Angle
Package / Case
3-SIP Module4-SIP Module7-SIP Module, 4 Leads12-SIP Module24-DIP Module, 5 Leads24-DIP Module, 6 Leads
Size / Dimension
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm)1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm)1.27" L x 0.59" W x 0.36" H (32.2mm x 15.0mm x 9.1mm)
Control Features
-Enable, Active High
Approval Agency
-CE, cURus, UL
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
R-7x series
R-745.0P
DC DC CONVERTER 5V 20W
Recom Power
1,153
In Stock
990
Factory
1 : ¥252.53000
Tube
Tube
Active
Non-Isolated PoL Module
1
6.5V
28V
5V
-
-
-
4A
20 W
-
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 85°C
95%
Through Hole
12-SIP Module
1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm)
-
Enable, Active High
-
-
THM 10-0523WI
THM 10-2410WI
DC DC CONVERTER 3.3V 8.3W
Traco Power
558
In Stock
1 : ¥505.89000
Tube
Tube
Active
Isolated Module
1
9V
36V
3.3V
-
-
-
2.5A
8.3 W
5 kV
Medical
OCP, OVP, SCP
-40°C ~ 90°C (With Derating)
83%
Through Hole
24-DIP Module, 6 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
-
-
-
R-78K3.3-0.5
R-78K3.3-0.5
0.5A DC/DC-CONVERTER 'INNOLINE'
Recom Power
1,044
In Stock
989
Factory
1 : ¥19.62000
Tube
Tube
Active
Non-Isolated PoL Module
1
4.5V
36V
3.3V
-
-
-
500mA
-
-
ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
89%
Through Hole
3-SIP Module
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)
-
-
-
62368-1
THB 3-2411
THB 3-1211
DC DC CONVERTER 5V 3W
Traco Power
854
In Stock
1 : ¥317.06000
Tube
Tube
Active
Isolated Module
1
9V
18V
5V
-
-
-
600mA
3 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C (With Derating)
74%
Through Hole
24-DIP Module, 5 Leads
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm)
-
-
-
-
1S4AE_0505S3UP
1S4AE_0505S3UP
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
687
In Stock
1 : ¥16.09000
Tube
Tube
Obsolete
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
82%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
CE, cURus, UL
62368-1
R-7x series
R-7312D
DC DC CONVERTER 12V 36W
Recom Power
49
In Stock
375
Factory
1 : ¥240.55000
Tube
Tube
Active
Non-Isolated PoL Module
1
15V
28V
12V
-
-
-
3A
36 W
-
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C
97%
Through Hole, Right Angle
12-SIP Module
1.27" L x 0.59" W x 0.36" H (32.2mm x 15.0mm x 9.1mm)
-
Enable, Active High
-
-
RKZE-S_Series
RKZE-2409S/P
DC DC CONVERTER 9V 2W
Recom Power
0
In Stock
Check Lead Time
1 : ¥71.10000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
9V
-
-
-
222mA
2 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 80°C
85%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
-
-
Showing
of 7

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.