DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,979 In Stock 1,000 Factory | 1 : ¥83.17000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -3V | - | - | 93mA, 185mA | 2 W | 5.2 kV | ITE (Commercial) | - | -40°C ~ 90°C | 84% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.8mm x 12.5mm) | - | - | - | - | |||
463 In Stock | 1 : ¥92.20000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6V | 20V | 0.8 ~ 6V | - | - | - | 3A | - | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | 92% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | - | - | - | |||
56 In Stock 994 Factory | 1 : ¥701.20000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 2A | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 86.5% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | Enable, Active Low | - | - | |||
2,624 In Stock | 1 : ¥37.77000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
1,583 In Stock | 1 : ¥67.16000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 105°C | 76% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | Enable, Active Low | EN | 55024; 55032 Class A | |||
0 In Stock Check Lead Time | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -5V | - | - | 80mA, 40mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 100°C | 80.5% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - |