Transistor, Photovoltaic Output Optoisolators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Transfer Ratio (Min)
50% @ 5mA1000% @ 1mA
Current Transfer Ratio (Max)
600% @ 5mA-
Output Type
DarlingtonTransistor
Voltage - Output (Max)
80V300V
Current - Output / Channel
50mA-
Vce Saturation (Max)
200mV1.2V
Supplier Device Package
4-SMD-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SMD, Gull Wing PKG
IS127
OPTOISO 3.75KV DARL MINI-FLAT
Isocom Components 2004 LTD
14,759
In Stock
1 : ¥7.65000
Cut Tape (CT)
3,000 : ¥2.40414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
1000% @ 1mA
-
-
4µs, 3µs
DC
Darlington
300V
-
1.2V
50 mA
1.2V
-55°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
-
4-SMD, Gull Wing PKG
IS357
OPTOISO 3.75KV TRANS MINI-FLAT
Isocom Components 2004 LTD
4,817
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.20423
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-55°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.