Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥170.78000 Box | Box | Active | LED | - | Green | - | DC | 24V | 10mA | Round | 0.63" (16.00mm) | - | Rectangle with Flat Top | - | - | - | Quick Connect - 0.110" (2.8mm) | IP65 | - | |||
9 In Stock | 1 : ¥128.53000 Box | Box | Active | LED | - | Green | - | DC | 24V | - | Round | 0.63" (16.00mm) | - | Round with Convex Top | - | - | - | Quick Connect - 0.110" (2.8mm) | IP65 | - | |||
9 In Stock | 1 : ¥130.61000 Box | Box | Obsolete | LED | - | Red | - | DC | 12V | 10mA | Round | 0.63" (16.00mm) | - | Square with Flat Top | - | - | - | Quick Connect - 0.110" (2.8mm) | IP65 | - | |||
5 In Stock | 1 : ¥162.28000 Box | Box | Active | LED | - | Red | - | DC | 24V | 10mA | Round | 0.63" (16.00mm) | - | Square with Flat Top | - | - | - | Quick Connect - 0.110" (2.8mm) | IP65 | - | |||
5 In Stock | 1 : ¥135.25000 Box | Box | Obsolete | LED | - | White | - | DC | 24V | 10mA | Round | 0.63" (16.00mm) | - | Square with Flat Top | - | - | - | Quick Connect - 0.110" (2.8mm) | IP65 | - | |||
0 In Stock | 5 : ¥135.24800 Box | Box | Obsolete | LED | - | Yellow | - | DC | 24V | 10mA | Round | 0.63" (16.00mm) | - | Square with Flat Top | - | - | - | Quick Connect - 0.110" (2.8mm) | IP65 | - | |||
0 In Stock | 5 : ¥135.24800 Box | Box | Obsolete | LED | - | Green | - | DC | 24V | 10mA | Round | 0.63" (16.00mm) | - | Square with Flat Top | - | - | - | Quick Connect - 0.110" (2.8mm) | IP65 | - | |||
0 In Stock Check Lead Time | 5 : ¥135.24800 Box | Box | Active | LED | - | Red | - | DC | 24V | - | Round | 0.63" (16.00mm) | - | Round with Convex Top | - | - | - | Quick Connect - 0.110" (2.8mm) | IP65 | - |