LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,836 In Stock | 1 : ¥3.15000 Cut Tape (CT) 2,000 : ¥0.72125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 12mcd | Round with Flat Top | 0.18mm Dia | 2V | 20mA | 70° | Surface Mount | 617nm | 627nm | - | 2-SMD, No Lead | Chip LED | 3.00mm L x 1.50mm W | 1.40mm | ||
28,778 In Stock | 1 : ¥3.57000 Cut Tape (CT) 2,000 : ¥0.90670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 18mcd | Round with Flat Top | 0.18mm Dia | 2.2V | 20mA | 70° | Surface Mount | 568nm | 565nm | - | 2-SMD, No Lead | Chip LED | 3.00mm L x 1.50mm W | 1.40mm |