LG R971-KN-1-0-20-R18

DigiKey Part Number
475-LGR971-KN-1TR-ND - Tape & Reel (TR)
475-LGR971-KN-1CT-ND - Cut Tape (CT)
475-LGR971-KN-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LG R971-KN-1-0-20-R18
Description
LED GREEN DIFFUSED 0805 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LG R971-KN-1-0-20-R18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
572nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.25000¥12.50
100¥0.58060¥58.06
500¥0.53574¥267.87
1,000¥0.41971¥419.71
2,000¥0.41078¥821.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.41076¥1,643.04
8,000¥0.35719¥2,857.52
12,000¥0.32147¥3,857.64
28,000¥0.28575¥8,001.00
100,000¥0.24110¥24,110.00
Manufacturers Standard Package