Circuit Board Indicators, Arrays, Light Bars, Bar Graphs

Results: 2
Color
GreenRed
Wavelength - Peak
565nm627nm
Current
25mA30mA
Voltage Rating
2V2.2V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength - Peak
Configuration
Current
Millicandela Rating
Viewing Angle
Lens Type
Lens Style
Lens Size
Voltage Rating
Mounting Type
WP934EW/ID
WP934EW/ID
LED CBI 3MM RED DIFF RA
Kingbright
3,454
In Stock
1 : ¥4.85000
Bulk
-
Bulk
Active
Red
627nm
Single
30mA
30mcd
40°
Diffused, Tinted
Round with Domed Top
3mm, T-1
2V
Through Hole, Right Angle
WP934EW/GD
WP934EW/GD
LED CBI 3MM GRN DIFF RA
Kingbright
2,472
In Stock
1 : ¥4.85000
Bulk
-
Bulk
Active
Green
565nm
Single
25mA
30mcd
40°
Diffused, Tinted
Round with Domed Top
3mm, T-1
2.2V
Through Hole, Right Angle
Showing
of 2

Circuit Board Indicators, Arrays, Light Bars, Bar Graphs


Products within this family are Light Emitting Diode (LED) devices that are mechanically packaged for convenient use as visual indicators in various formats, ranging from single LEDs that are commonly used for indicating the power-on status of a device, to multi-segment devices used to create simple bar graph displays that are useful for communicating information such as the level of fluid remaining in a tank, or amount of charge remaining in a battery.