CLVBA-FKA-CAEDH8BBB7A363

DigiKey Part Number
CLVBA-FKA-CAEDH8BBB7A363TR-ND - Tape & Reel (TR)
CLVBA-FKA-CAEDH8BBB7A363CT-ND - Cut Tape (CT)
CLVBA-FKA-CAEDH8BBB7A363DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLVBA-FKA-CAEDH8BBB7A363
Description
LED RGB DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3V Green, 3V Blue 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
CLVBA-FKA-CAEDH8BBB7A363 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
1.9V Red, 3V Green, 3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.25000¥4.25
10¥3.98700¥39.87
100¥3.68440¥368.44
1,000¥3.29584¥3,295.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.29584¥6,591.68
Manufacturers Standard Package