5988170107F

DigiKey Part Number
350-2044-2-ND - Tape & Reel (TR)
350-2044-1-ND - Cut Tape (CT)
350-2044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988170107F
Description
LED GREEN CLEAR 0805 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 566nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988170107F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.47000¥2.47
10¥1.95500¥19.55
100¥0.87820¥87.82
500¥0.79334¥396.67
1,000¥0.65170¥651.70
2,000¥0.56669¥1,133.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.56669¥2,266.76
8,000¥0.51002¥4,080.16
12,000¥0.45336¥5,440.32
28,000¥0.42502¥11,900.56
100,000¥0.36835¥36,835.00
Manufacturers Standard Package