WP154A4SUREQBFZGW | |
---|---|
DigiKey Part Number | 754-1492-ND |
Manufacturer | |
Manufacturer Product Number | WP154A4SUREQBFZGW |
Description | LED RGB DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.9V Red, 3.3V Green, 3.3V Blue Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | WP154A4SUREQBFZGW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | Radial - 4 Leads | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥10.13300 | ¥101.33 |
100 | ¥7.49720 | ¥749.72 |
500 | ¥6.88956 | ¥3,444.78 |
1,000 | ¥5.67380 | ¥5,673.80 |
2,000 | ¥5.39011 | ¥10,780.22 |
5,000 | ¥5.26851 | ¥26,342.55 |
10,000 | ¥5.14693 | ¥51,469.30 |