LTST-C193KGKT-5A

DigiKey Part Number
160-1828-2-ND - Tape & Reel (TR)
160-1828-1-ND - Cut Tape (CT)
160-1828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C193KGKT-5A
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C193KGKT-5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.15mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
5mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.45mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.32000¥3.32
10¥1.79400¥17.94
100¥0.83400¥83.40
500¥0.77022¥385.11
1,000¥0.60333¥603.33
2,000¥0.59050¥1,181.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.51346¥2,567.30
10,000¥0.46211¥4,621.10
25,000¥0.41077¥10,269.25
50,000¥0.37226¥18,613.00
125,000¥0.34658¥43,322.50
Manufacturers Standard Package