Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
264 In Stock | 1 : ¥380.28000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Dual Port, Asynchronous | 64Kbit | 4K x 16 | Parallel | 20ns | 20 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP | 100-TQFP (14x14) | ||
146 In Stock | 1 : ¥822.05000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Dual Port, Asynchronous | 512Kbit | 32K x 16 | Parallel | 20ns | 20 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP | 100-TQFP (14x14) | ||
2,308 In Stock | 1 : ¥35.55000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM | 4Mbit | 256K x 16 | Parallel | 45ns | 45 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 44-TSOP (0.400", 10.16mm Width) | 44-TSOP II | ||
110 In Stock | 1 : ¥35.06000 Tube | - | Tube | Active | Not Verified | Volatile | SRAM | SRAM | 4Mbit | 512K x 8 | Parallel | 12ns | 12 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 36-BSOJ (0.400", 10.16mm Width) | 36-SOJ |