74ACT00MTCX

DigiKey Part Number
74ACT00MTCXTR-ND - Tape & Reel (TR)
74ACT00MTCXCT-ND - Cut Tape (CT)
74ACT00MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ACT00MTCX
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥4.45000¥44.50
25¥4.18360¥104.59
100¥3.17060¥317.06
250¥2.69808¥674.52
500¥2.56326¥1,281.63
1,000¥1.95615¥1,956.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.82126¥4,553.15
5,000¥1.75383¥8,769.15
12,500¥1.68637¥21,079.62
25,000¥1.66967¥41,741.75
Manufacturers Standard Package