Instrumentation, OP Amps, Buffer Amps

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSGeneral Purpose
Slew Rate
0.5V/µs1.3V/µs2V/µs
Gain Bandwidth Product
3 MHz3.6 MHz4 MHz
Current - Input Bias
0.5 pA30 nA
Voltage - Input Offset
30 µV80 µV500 µV
Current - Supply
180µA (x2 Channels)260µA (x2 Channels)630µA (x2 Channels)
Current - Output / Channel
16 mA40 mA55 mA
Voltage - Supply Span (Min)
2.7 V3 V
Voltage - Supply Span (Max)
5 V12 V18 V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-UFDFN, CSP8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-UD (2x2)8-LFCSP-WD (3x3)8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-LFCSP-WD
ADA4661-2ACPZ-R7
IC CMOS 2 CIRCUIT 8LFCSP
Analog Devices Inc.
4,290
In Stock
1 : ¥33.66000
Cut Tape (CT)
1,500 : ¥17.76125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
2V/µs
4 MHz
2.1 MHz
0.5 pA
30 µV
630µA (x2 Channels)
40 mA
3 V
18 V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
8 SOIC
OP291GSZ
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
190
In Stock
1 : ¥64.94000
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
0.5V/µs
3 MHz
-
30 nA
80 µV
260µA (x2 Channels)
16 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-LFCSP-WD
ADA4692-2ACPZ-R7
IC OPAMP GP 2 CIRCUIT 8LFCSP
Analog Devices Inc.
38,974
In Stock
1 : ¥16.67000
Cut Tape (CT)
3,000 : ¥7.61197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
1.3V/µs
3.6 MHz
-
0.5 pA
500 µV
180µA (x2 Channels)
55 mA
2.7 V
5 V
-40°C ~ 125°C
Surface Mount
8-UFDFN, CSP
8-LFCSP-UD (2x2)
8-LFCSP-WD
ADA4661-2ACPZ-RL
IC CMOS 2 CIRCUIT 8LFCSP
Analog Devices Inc.
4,560
In Stock
1 : ¥33.66000
Cut Tape (CT)
5,000 : ¥16.23886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
2V/µs
4 MHz
2.1 MHz
0.5 pA
30 µV
630µA (x2 Channels)
40 mA
3 V
18 V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
Showing
of 4

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.