Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,613 In Stock | 1 : ¥31.44000 Cut Tape (CT) 1,000 : ¥16.60039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.5V/µs | 4 MHz | - | 90 pA | 0.3 µV | 1.5mA | 40 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,351 In Stock | 1 : ¥31.94000 Cut Tape (CT) 250 : ¥22.27384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 10V/µs | 20 MHz | - | 0.2 pA | 40 µV | 1.45mA | 65 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
691 In Stock | 1 : ¥18.06000 Cut Tape (CT) 250 : ¥12.25560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 10V/µs | 20 MHz | - | 0.2 pA | 500 µV | 1.6mA | 65 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,509 In Stock | 1 : ¥72.00000 Cut Tape (CT) 1,000 : ¥37.45723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 4 | Rail-to-Rail | 1V/µs | 2.5 MHz | 2.5 MHz | 30 pA | 1 µV | - | 30 mA | 2.7 V | 5 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |