LMV358AQDRQ1

DigiKey Part Number
296-LMV358AQDRQ1TR-ND - Tape & Reel (TR)
296-LMV358AQDRQ1CT-ND - Cut Tape (CT)
296-LMV358AQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV358AQDRQ1
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.7V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
1 mV
Current - Supply
70µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥4.35100¥43.51
25¥4.06240¥101.56
100¥3.25030¥325.03
250¥3.01824¥754.56
500¥2.55390¥1,276.95
1,000¥1.97347¥1,973.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.79933¥4,498.32
5,000¥1.68326¥8,416.30
12,500¥1.56717¥19,589.62
25,000¥1.48591¥37,147.75
Manufacturers Standard Package