2EDB8259FXUMA1 | |
---|---|
DigiKey Part Number | 448-2EDB8259FXUMA1TR-ND - Tape & Reel (TR) 448-2EDB8259FXUMA1CT-ND - Cut Tape (CT) 448-2EDB8259FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDB8259FXUMA1 |
Description | DGTL ISO 3KV 2CH GATE DVR DSO16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5A, 9A Gate Driver Magnetic Coupling 3000Vrms 2 Channel PG-DSO-16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 150V/ns | |
Propagation Delay tpLH / tpHL (Max) | 38ns, 38ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | 9A, 5A | |
Current - Peak Output | 5A, 9A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-16 | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.75000 | ¥27.75 |
10 | ¥24.95800 | ¥249.58 |
25 | ¥23.59480 | ¥589.87 |
100 | ¥20.44900 | ¥2,044.90 |
250 | ¥19.40044 | ¥4,850.11 |
500 | ¥17.40806 | ¥8,704.03 |
1,000 | ¥14.68151 | ¥14,681.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.94741 | ¥34,868.53 |
5,000 | ¥13.42306 | ¥67,115.30 |