Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
On-State Resistance (Max)
4.5Ohm160Ohm
Channel-to-Channel Matching (ΔRon)
30Ohm-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V10V ~ 20V
Voltage - Supply, Dual (V±)
±2.5V±15V
Switch Time (Ton, Toff) (Max)
32ns, 16ns (Typ)200ns, 300ns
-3db Bandwidth
25MHz200MHz
Charge Injection
0.5pC8pC
Channel Capacitance (CS(off), CD(off))
4pF, 15pF13pF, 180pF
Current - Leakage (IS(off)) (Max)
100pA2nA
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28 TSSOP
ADG706BRUZ-REEL7
IC MUX 16:1 4.5OHM 28TSSOP
Analog Devices Inc.
5,223
In Stock
1 : ¥50.65000
Cut Tape (CT)
1,000 : ¥37.45723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16:1
1
4.5Ohm
-
1.8V ~ 5.5V
±2.5V
32ns, 16ns (Typ)
25MHz
8pC
13pF, 180pF
100pA
-80dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
1,136
In Stock
47,700
Factory
1 : ¥65.68000
Tube
-
Tube
Active
-
16:1
1
160Ohm
30Ohm
10V ~ 20V
±15V
200ns, 300ns
200MHz
0.5pC
4pF, 15pF
2nA
-80dB @ 1MHz
-40°C ~ 85°C
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.