Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,970 In Stock | 1 : ¥80.70000 Cut Tape (CT) 1,500 : ¥45.78373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 2 | 5Ohm | 200mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 128ns, 109ns | 38MHz | 33pC | 18pF, 120pF | 150pA | -62dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 32-VFQFN Exposed Pad, CSP | 32-LFCSP-VQ (5x5) | ||
2,919 In Stock | 1 : ¥93.35000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 270Ohm (Typ) | 8.1Ohm | 15V | ±15V | 230ns, 130ns | - | 15pC | 3pF, 22pF | 500pA | -93dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1,378 In Stock | 1 : ¥32.51000 Tube | - | Tube | Active | SPST - NC | 1:1 | 4 | 70Ohm | - | 12V | ±15V | 110ns, 60ns | - | 1pC | 4pF, 4pF | 500pA | -100dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1,327 In Stock | 1 : ¥115.43000 Tube | - | Tube | Active | - | 16:1 | 1 | 80Ohm | 4Ohm | 12V | ±15V | 160ns, 150ns | - | 8pC | 5pF, 50pF | 500pA | -85dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | ||
490 In Stock | 1 : ¥125.69000 Cut Tape (CT) 500 : ¥86.80784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 2 | 100Ohm | 1.5Ohm | 5V ~ 30V | ±4.5V ~ 20V | 200ns, 150ns | - | 2pC | 8pF, 65pF | 500pA | -92dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) |