ADG1607BCPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADG1607BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1607BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1607BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1607BCPZ-REEL7 |
Description | IC MUX DUAL 8:1 5OHM 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 5Ohm 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1607BCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 5Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 3.3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 128ns, 109ns | |
-3db Bandwidth | 38MHz | |
Charge Injection | 33pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF, 120pF | |
Current - Leakage (IS(off)) (Max) | 150pA | |
Crosstalk | -62dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.70000 | ¥80.70 |
10 | ¥72.91100 | ¥729.11 |
25 | ¥69.52400 | ¥1,738.10 |
100 | ¥60.36670 | ¥6,036.67 |
250 | ¥57.65352 | ¥14,413.38 |
500 | ¥52.56656 | ¥26,283.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥45.78373 | ¥68,675.60 |