Ferrite Beads and Chips

Results: 4
Manufacturer
Murata ElectronicsShenzhen Sunlord Electronics Co., Ltd.TDK Corporation
Series
EMIFIL®, BLM15GZMPZ-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
60 Ohms @ 100 MHz120 Ohms @ 100 MHz220 Ohms @ 100 MHz1 kOhms @ 100 MHz
Current Rating (Max)
200mA300mA1A1.4A
DC Resistance (DCR) (Max)
100mOhm130mOhm400mOhm650mOhm
Package / Case
0201 (0603 Metric)0402 (1005 Metric)
Height (Max)
0.013" (0.33mm)0.014" (0.35mm)0.022" (0.55mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)0.039" L x 0.022" W (1.00mm x 0.55mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Ceramic Capacitor
BLM15PX221SN1D
FERRITE BEAD 220 OHM 0402 1LN
Murata Electronics
234,089
In Stock
1 : ¥0.85000
Cut Tape (CT)
10,000 : ¥0.19626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
1.4A
100mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
Chip Ferrite Bead Black Field
BLM15BX102SN1D
FERRITE BEAD 1K OHM 0402 1LN
Murata Electronics
162,978
In Stock
1 : ¥0.85000
Cut Tape (CT)
10,000 : ¥0.13966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1 kOhms @ 100 MHz
300mA
650mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
19,130
In Stock
1 : ¥0.85000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
60 Ohms @ 100 MHz
200mA
400mOhm
-
-55°C ~ 125°C
0201 (0603 Metric)
Surface Mount
0.014" (0.35mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0201 (0603 Metric) 0,55mm MPZ-H Bk
MPZ0603S121HT000
FERRITE BEAD 120 OHM 0201 1LN
TDK Corporation
0
In Stock
Check Lead Time
1 : ¥1.19000
Cut Tape (CT)
15,000 : ¥0.27004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
1A
130mOhm
-
-55°C ~ 125°C
0201 (0603 Metric)
Surface Mount
0.013" (0.33mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
Showing
of 4

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).