FLT007A0-SRZ | |
---|---|
DigiKey Part Number | 555-1154-2-ND - Tape & Reel (TR) 555-1154-1-ND - Cut Tape (CT) 555-1154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FLT007A0-SRZ |
Description | LINE FILTER 75VDC 7A SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 7 A 75V Two Stage SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OmniOn Power | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Two Stage | |
Voltage - Rated DC | 75V | |
Voltage - Rated AC | - | |
Current | 7 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CE, CSA, UL, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.21000 | ¥154.21 |
10 | ¥130.47700 | ¥1,304.77 |
25 | ¥126.52520 | ¥3,163.13 |
50 | ¥118.61920 | ¥5,930.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
140 | ¥106.75707 | ¥14,945.99 |
280 | ¥102.80279 | ¥28,784.78 |
700 | ¥98.84899 | ¥69,194.29 |