B82720A2601N040

DigiKey Part Number
495-5717-ND
Manufacturer
Manufacturer Product Number
B82720A2601N040
Description
CMC 4.4MH 600MA 2LN TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 400mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82720A2601N040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
4.4 mH @ 10 kHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
400mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.559" L x 0.559" W (14.20mm x 14.20mm)
Height (Max)
0.380" (9.65mm)
Package / Case
Horizontal, 4 PC Pin
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.51000¥21.51
10¥17.95500¥179.55
25¥16.39360¥409.84
40¥14.05250¥562.10
100¥12.88190¥1,288.19
300¥12.49140¥3,747.42
500¥12.10114¥6,050.57
1,000¥11.32039¥11,320.39
2,400¥10.93005¥26,232.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.