SNUF6401MNT1G

DigiKey Part Number
SNUF6401MNT1GOSTR-ND - Tape & Reel (TR)
SNUF6401MNT1GOSCT-ND - Cut Tape (CT)
SNUF6401MNT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SNUF6401MNT1G
Description
FILTER RC(PI) 100 OHM/17PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 17pF 12-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
6
Center / Cutoff Frequency
110MHz (Cutoff)
Attenuation Value
-30dB @ 800MHz ~ 3GHz
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 17pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 105°C
Applications
-
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
12-VFDFN Exposed Pad
Size / Dimension
0.118" L x 0.053" W (3.00mm x 1.35mm)
Height
0.039" (1.00mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
10¥2.05700¥20.57
25¥1.99280¥49.82
50¥1.92800¥96.40
100¥1.82780¥182.78
250¥1.52852¥382.13
500¥1.18626¥593.13
1,000¥1.12981¥1,129.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.06333¥3,189.99
6,000¥0.99687¥5,981.22
15,000¥0.93040¥13,956.00
30,000¥0.88388¥26,516.40
Manufacturers Standard Package