HZ1206E601R-10 | |
---|---|
DigiKey Part Number | 240-2415-2-ND - Tape & Reel (TR) 240-2415-1-ND - Cut Tape (CT) 240-2415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ1206E601R-10 |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HZ1206E601R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥1.21600 | ¥12.16 |
25 | ¥1.01000 | ¥25.25 |
50 | ¥0.86880 | ¥43.44 |
100 | ¥0.78210 | ¥78.21 |
250 | ¥0.66072 | ¥165.18 |
500 | ¥0.59118 | ¥295.59 |
1,000 | ¥0.50421 | ¥504.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48684 | ¥1,460.52 |
6,000 | ¥0.46945 | ¥2,816.70 |
9,000 | ¥0.44685 | ¥4,021.65 |
15,000 | ¥0.43468 | ¥6,520.20 |