CM3421Y600R-10 | |
---|---|
DigiKey Part Number | 240-2501-2-ND - Tape & Reel (TR) 240-2501-1-ND - Cut Tape (CT) 240-2501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM3421Y600R-10 |
Description | CMC 15A 2LN 60 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 60 Ohms @ 100 MHz 15A DCR 0.75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM3421Y600R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 0.75mOhm | |
Voltage Rating - DC | 140V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.376" L x 0.220" W (9.55mm x 5.60mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | 3822 (8531 Metric), 4 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.45200 | ¥64.52 |
25 | ¥5.86600 | ¥146.65 |
50 | ¥5.51380 | ¥275.69 |
100 | ¥4.57620 | ¥457.62 |
250 | ¥4.22376 | ¥1,055.94 |
500 | ¥3.98928 | ¥1,994.64 |
1,000 | ¥3.63725 | ¥3,637.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.63725 | ¥7,274.50 |
4,000 | ¥3.51993 | ¥14,079.72 |
6,000 | ¥3.40260 | ¥20,415.60 |
10,000 | ¥3.28526 | ¥32,852.60 |