BLM18AG601SH1D | |
---|---|
DigiKey Part Number | 490-7811-2-ND - Tape & Reel (TR) 490-7811-1-ND - Cut Tape (CT) 490-7811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18AG601SH1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 380mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18AG601SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 380mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.72300 | ¥7.23 |
25 | ¥0.65280 | ¥16.32 |
50 | ¥0.47940 | ¥23.97 |
100 | ¥0.41400 | ¥41.40 |
250 | ¥0.32712 | ¥81.78 |
500 | ¥0.27612 | ¥138.06 |
1,000 | ¥0.23259 | ¥232.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.21804 | ¥872.16 |
8,000 | ¥0.20350 | ¥1,628.00 |
12,000 | ¥0.18896 | ¥2,267.52 |
28,000 | ¥0.18678 | ¥5,229.84 |
100,000 | ¥0.18169 | ¥18,169.00 |