DR221-474AE | |
---|---|
DigiKey Part Number | DR221-474AETR-ND - Tape & Reel (TR) DR221-474AECT-ND - Cut Tape (CT) DR221-474AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR221-474AE |
Description | CMC 470UH 100MA 2LN SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DR221-474AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 470 µH @ 10 kHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | 100V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.130" W (5.00mm x 3.30mm) | |
Height (Max) | 0.130" (3.30mm) | |
Package / Case | Horizontal, 4 Flat Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥17.12100 | ¥171.21 |
25 | ¥11.46320 | ¥286.58 |
50 | ¥10.20480 | ¥510.24 |
100 | ¥9.34790 | ¥934.79 |
250 | ¥8.38696 | ¥2,096.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.21234 | ¥4,106.17 |
1,000 | ¥5.94082 | ¥5,940.82 |
5,000 | ¥5.24188 | ¥26,209.40 |
12,500 | ¥5.06716 | ¥63,339.50 |