BLM18KN121EH1D

DigiKey Part Number
490-BLM18KN121EH1DTR-ND - Tape & Reel (TR)
490-BLM18KN121EH1DCT-ND - Cut Tape (CT)
490-BLM18KN121EH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18KN121EH1D
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.9A 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18KN121EH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
1.9A
DC Resistance (DCR) (Max)
30mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.030" (0.75mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.96000¥1.96
10¥1.60700¥16.07
25¥1.48600¥37.15
50¥1.36360¥68.18
100¥1.20210¥120.21
250¥1.16468¥291.17
500¥1.04072¥520.36
1,000¥0.84256¥842.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.79297¥3,171.88
8,000¥0.76819¥6,145.52
12,000¥0.74340¥8,920.80
28,000¥0.71863¥20,121.64
100,000¥0.69385¥69,385.00
Manufacturers Standard Package