HSE-B20350-NP | |
---|---|
DigiKey Part Number | HSE-B20350-NP-ND |
Manufacturer | |
Manufacturer Product Number | HSE-B20350-NP |
Description | HEAT SINK, EXTRUSION, TO-220, 35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 6.2W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSE-B20350-NP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.142" (29.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | 6.2W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 2.91°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 12.10°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.79100 | ¥77.91 |
25 | ¥7.40520 | ¥185.13 |
40 | ¥7.21025 | ¥288.41 |
120 | ¥7.11242 | ¥853.49 |
240 | ¥6.62529 | ¥1,590.07 |
480 | ¥6.23552 | ¥2,993.05 |
960 | ¥5.65091 | ¥5,424.87 |
4,920 | ¥5.45607 | ¥26,843.86 |