Single FETs, MOSFETs

Results: 4
Packaging
BulkTape & Reel (TR)
Drain to Source Voltage (Vdss)
25 V30 V
Current - Continuous Drain (Id) @ 25°C
15.2A (Ta), 149A (Tc)16A (Ta), 156A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
3.2V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 30A, 10V2.5mOhm @ 15A, 10V
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 11.5 V86 nC @ 11.5 V
Vgs (Max)
±16V±20V
Input Capacitance (Ciss) (Max) @ Vds
4830 pF @ 12 V5250 pF @ 12 V
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-TDFN Top
NTMFS4854NST3G
MOSFET N-CH 25V 15.2A/149A SO8FL
onsemi
0
In Stock
14,828
Marketplace
321 : ¥6.84819
Bulk
Tape & Reel (TR)
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
25 V
15.2A (Ta), 149A (Tc)
3.2V, 10V
2.5mOhm @ 15A, 10V
2.5V @ 250µA
85 nC @ 11.5 V
±16V
4830 pF @ 12 V
-
900mW (Ta), 86.2W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SO-8FL
8-PowerTDFN
8-TDFN Top
NTMFS4833NST1G
MOSFET N-CH 30V 16A/156A SO-8FL
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Ta), 156A (Tc)
4.5V, 10V
2.2mOhm @ 30A, 10V
2.5V @ 250µA
86 nC @ 11.5 V
±20V
5250 pF @ 12 V
-
900mW (Ta), 86.2W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SO-8FL
8-PowerTDFN
8-TDFN Top
NTMFS4833NST3G
MOSFET N-CH 30V 16A/156A SO-8FL
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Ta), 156A (Tc)
4.5V, 10V
2.2mOhm @ 30A, 10V
2.5V @ 250µA
86 nC @ 11.5 V
±20V
5250 pF @ 12 V
-
900mW (Ta), 86.2W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SO-8FL
8-PowerTDFN
8-TDFN Top
NTMFS4854NST1G
MOSFET N-CH 25V 15.2A/149A SO8FL
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
25 V
15.2A (Ta), 149A (Tc)
3.2V, 10V
2.5mOhm @ 15A, 10V
2.5V @ 250µA
85 nC @ 11.5 V
±16V
4830 pF @ 12 V
-
900mW (Ta), 86.2W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SO-8FL
8-PowerTDFN
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.