Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,395 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥3.19181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Ta), 50A (Tc) | 4.5V, 10V | 9.8mOhm @ 14A, 10V | 2.3V @ 250µA | 22 nC @ 10 V | ±20V | 1770 pF @ 30 V | - | 3.1W (Ta), 77W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
858 In Stock | 1 : ¥161.57000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 30A (Tc) | 15V | 90mOhm @ 20A, 15V | 4V @ 5mA | 54 nC @ 15 V | +19V, -8V | 1350 pF @ 1000 V | - | 113.6W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 |