Single Zener Diodes

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
4.7 V5.6 V15 V
Tolerance
±2%±5%
Power - Max
200 mW225 mW550 mW
Impedance (Max) (Zzt)
16 Ohms40 Ohms80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V1 µA @ 2 V3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)
Package / Case
SC-76, SOD-323SC-90, SOD-323FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-323SOD-323FSOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-323
MMSZ5245BS-7-F
DIODE ZENER 15V 200MW SOD323
Diodes Incorporated
160,665
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37341
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
200 mW
16 Ohms
100 nA @ 11 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT 23-3
SZBZX84B5V6LT1G
DIODE ZENER 5.6V 225MW SOT23-3
onsemi
22,263
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28641
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
225 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SC-90
BZX84J-B4V7,115
DIODE ZENER 4.7V 550MW SOD323F
Nexperia USA Inc.
20,830
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.48159
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±2%
550 mW
80 Ohms
3 µA @ 2 V
1.1 V @ 100 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323F
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.