1N5227BTR | |
---|---|
DigiKey Part Number | 1N5227BTRFSTR-ND - Tape & Reel (TR) 1N5227BTRFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5227BTR |
Description | DIODE ZENER 3.6V 500MW DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5227BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.96900 | ¥9.69 |
100 | ¥0.52460 | ¥52.46 |
500 | ¥0.41196 | ¥205.98 |
1,000 | ¥0.28603 | ¥286.03 |
2,000 | ¥0.23698 | ¥473.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.22409 | ¥1,120.45 |
10,000 | ¥0.19071 | ¥1,907.10 |
25,000 | ¥0.17641 | ¥4,410.25 |
50,000 | ¥0.15257 | ¥7,628.50 |
125,000 | ¥0.12682 | ¥15,852.50 |