BAT60AE6327HTSA1 | |
---|---|
DigiKey Part Number | BAT60AE6327HTSA1TR-ND - Tape & Reel (TR) BAT60AE6327HTSA1CT-ND - Cut Tape (CT) BAT60AE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT60AE6327HTSA1 |
Description | DIODE SCHOTTKY 10V 3A SOD323-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 10 V 3A Surface Mount PG-SOD323-3D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.6 mA @ 8 V | |
Capacitance @ Vr, F | 35pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SOD323-3D | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.69450 | ¥169.45 |
500 | ¥1.56922 | ¥784.61 |
1,000 | ¥1.06711 | ¥1,067.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98236 | ¥2,947.08 |
6,000 | ¥0.94154 | ¥5,649.24 |
9,000 | ¥0.84739 | ¥7,626.51 |
30,000 | ¥0.83484 | ¥25,045.20 |
75,000 | ¥0.78462 | ¥58,846.50 |