1SS352,H3F | |
---|---|
DigiKey Part Number | 1SS352H3FTR-ND - Tape & Reel (TR) 1SS352H3FCT-ND - Cut Tape (CT) 1SS352H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS352,H3F |
Description | DIODE GEN PURP 80V 100MA SC76-2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SC-76-2 |
EDA/CAD Models | 1SS352,H3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC-76-2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.98500 | ¥9.85 |
100 | ¥0.53200 | ¥53.20 |
500 | ¥0.41820 | ¥209.10 |
1,000 | ¥0.29038 | ¥290.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24052 | ¥721.56 |
6,000 | ¥0.22745 | ¥1,364.70 |
9,000 | ¥0.19358 | ¥1,742.22 |
30,000 | ¥0.17906 | ¥5,371.80 |
75,000 | ¥0.15486 | ¥11,614.50 |
150,000 | ¥0.12873 | ¥19,309.50 |