GSD2004WS-E3-08

DigiKey Part Number
112-GSD2004WS-E3-08TR-ND - Tape & Reel (TR)
112-GSD2004WS-E3-08CT-ND - Cut Tape (CT)
112-GSD2004WS-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSD2004WS-E3-08
Description
DIODE GEN PURP 240V 225MA SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 240 V 225mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
240 V
Current - Average Rectified (Io)
225mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.55000¥2.55
10¥1.71600¥17.16
100¥0.83900¥83.90
500¥0.69996¥349.98
1,000¥0.48635¥486.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.42146¥1,264.38
6,000¥0.39097¥2,345.82
9,000¥0.32421¥2,917.89
30,000¥0.31849¥9,554.70
75,000¥0.28607¥21,455.25
150,000¥0.24793¥37,189.50
Manufacturers Standard Package