TS4148 RCG

DigiKey Part Number
1801-TS4148RCGTR-ND - Tape & Reel (TR)
1801-TS4148RCGCT-ND - Cut Tape (CT)
1801-TS4148RCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS4148 RCG
Description
DIODE GEN PURP 75V 100MA 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 75 V 100mA Surface Mount 0603
Datasheet
 Datasheet
EDA/CAD Models
TS4148 RCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0603
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.19900¥11.99
100¥0.64780¥64.78
500¥0.50868¥254.34
1,000¥0.35327¥353.27
2,000¥0.29260¥585.20
5,000¥0.27670¥1,383.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.23549¥2,354.90
30,000¥0.21783¥6,534.90
50,000¥0.18839¥9,419.50
100,000¥0.17662¥17,662.00
250,000¥0.15660¥39,150.00
Manufacturers Standard Package