Single Diodes

Results: 2
Manufacturer
IXYSRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V2200 V
Current - Average Rectified (Io)
5A30A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 5 A1.26 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 2200 V200 µA @ 40 V
Capacitance @ Vr, F
7pF @ 700V, 1MHz-
Package / Case
DO-214AC, SMATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
PMDSTO-263 (D2PAK)
Operating Temperature - Junction
-55°C ~ 150°C150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-263AB
DNA30E2200PZ-TRL
DIODE GEN PURP 2.2KV 30A TO263
IXYS
4,301
In Stock
1 : ¥41.95000
Cut Tape (CT)
800 : ¥19.57628
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2200 V
30A
1.26 V @ 30 A
Standard Recovery >500ns, > 200mA (Io)
40 µA @ 2200 V
7pF @ 700V, 1MHz
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
-55°C ~ 150°C
SOD-106_PMDS
RBR5L40ADDTE25
DIODE SCHOTTKY 40V 5A PMDS
Rohm Semiconductor
175
In Stock
1 : ¥7.14000
Cut Tape (CT)
1,500 : ¥3.12607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
530 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
200 µA @ 40 V
-
Surface Mount
DO-214AC, SMA
PMDS
150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.