SK34AHE3-LTP

DigiKey Part Number
353-SK34AHE3-LTPTR-ND - Tape & Reel (TR)
353-SK34AHE3-LTPCT-ND - Cut Tape (CT)
353-SK34AHE3-LTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK34AHE3-LTP
Description
DIODE SCHOTTKY 40V 3A DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AC (SMA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.24100¥22.41
100¥1.34310¥134.31
500¥1.24378¥621.89
1,000¥0.84577¥845.77
2,000¥0.77862¥1,557.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.74627¥3,731.35
10,000¥0.67164¥6,716.40
25,000¥0.66169¥16,542.25
50,000¥0.62189¥31,094.50
125,000¥0.61574¥76,967.50
Manufacturers Standard Package