GSESLC15VD323S-2B | |
---|---|
DigiKey Part Number | 4786-GSESLC15VD323S-2BTR-ND - Tape & Reel (TR) 4786-GSESLC15VD323S-2BCT-ND - Cut Tape (CT) 4786-GSESLC15VD323S-2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSESLC15VD323S-2B |
Description | TVS, ESD, SINGLE, BI-DIR, LOW CA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 10A Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.05820 | ¥105.82 |
500 | ¥0.88256 | ¥441.28 |
1,000 | ¥0.61319 | ¥613.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53142 | ¥1,594.26 |
6,000 | ¥0.49296 | ¥2,957.76 |
9,000 | ¥0.40879 | ¥3,679.11 |
30,000 | ¥0.40158 | ¥12,047.40 |
75,000 | ¥0.36070 | ¥27,052.50 |
150,000 | ¥0.31260 | ¥46,890.00 |