ABS05-32.768KHZ-9-T

DigiKey Part Number
535-ABS05-32.768KHZ-9-TTR-ND - Tape & Reel (TR)
535-ABS05-32.768KHZ-9-TCT-ND - Cut Tape (CT)
535-ABS05-32.768KHZ-9-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS05-32.768KHZ-9-T
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS05-32.768KHZ-9-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.81000¥6.81
10¥6.01800¥60.18
50¥5.62380¥281.19
100¥4.97020¥497.02
500¥4.70882¥2,354.41
1,000¥3.92404¥3,924.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.79323¥11,379.69
6,000¥3.66242¥21,974.52
15,000¥3.53162¥52,974.30
Manufacturers Standard Package