Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,618 In Stock | 1 : ¥12.73000 Cut Tape (CT) 3,000 : ¥5.83211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.3V ~ 5.5V | - | 0.93µA ~ 1.1µA @ 3V ~ 5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
7,894 In Stock | 1 : ¥83.25000 Cut Tape (CT) 250 : ¥59.48628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Y2K | - | HH:MM:SS | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 5.5V | - | 0.7µA ~ 0.8µA @ 3V ~ 5V | -40°C ~ 85°C | Surface Mount | 20-LSSOJ (0.213", 5.40mm Width) | 20-VSOJ |