8T39S04ANBGI

DigiKey Part Number
800-4171-ND
Manufacturer
Manufacturer Product Number
8T39S04ANBGI
Description
IC CLK BUFFER 3:4 2GHZ 32VFQFPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 3:4 2 GHz 32-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
3:4
Differential - Input:Output
Yes/Yes
Input
HCSL, HSTL, LVDS, LVPECL, Crystal
Output
HCSL, LVDS, LVPECL
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.88000¥96.88
10¥87.53300¥875.33
25¥83.46080¥2,086.52
80¥72.47000¥5,797.60
230¥69.21257¥15,918.89
490¥63.10559¥30,921.74
980¥54.96288¥53,863.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.