1812L050/60MR

DigiKey Part Number
F8132TR-ND - Tape & Reel (TR)
F8132CT-ND - Cut Tape (CT)
F8132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812L050/60MR
Description
PTC RESET FUSE 60V 500MA 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
10 A
Time to Trip
150 ms
Resistance - Initial (Ri) (Min)
150 mOhms
Resistance - Post Trip (R1) (Max)
1 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Approval Agency
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.88000¥7.88
5¥7.63600¥38.18
10¥7.13400¥71.34
50¥5.90620¥295.31
100¥4.92180¥492.18
250¥4.79912¥1,199.78
500¥4.06074¥2,030.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.56847¥3,568.47
2,000¥3.38392¥6,767.84
3,000¥3.32240¥9,967.20
5,000¥3.19934¥15,996.70
10,000¥3.07630¥30,763.00
Manufacturers Standard Package