USB6B1RL

DigiKey Part Number
497-3281-2-ND - Tape & Reel (TR)
497-3281-1-ND - Cut Tape (CT)
497-3281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB6B1RL
Description
TVS DIODE 5.25VWM 8-SO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
USB6B1RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.25V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
500W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.90000¥6.90
10¥5.67300¥56.73
100¥4.41440¥441.44
500¥3.74154¥1,870.77
1,000¥3.04789¥3,047.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.86923¥7,173.07
5,000¥2.73260¥13,663.00
12,500¥2.60648¥32,581.00
25,000¥2.60148¥65,037.00
Manufacturers Standard Package