SZESD9X5.0ST5G

DigiKey Part Number
SZESD9X5.0ST5GOSTR-ND - Tape & Reel (TR)
SZESD9X5.0ST5GOSCT-ND - Cut Tape (CT)
SZESD9X5.0ST5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZESD9X5.0ST5G
Description
TVS DIODE 5VWM 12.3VC SOD923
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12.3V Clamp 8.7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
SZESD9X5.0ST5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
12.3V
Current - Peak Pulse (10/1000µs)
8.7A (8/20µs)
Power - Peak Pulse
107W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
65pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.77300¥17.73
100¥1.06560¥106.56
500¥0.98650¥493.25
1,000¥0.69471¥694.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.69476¥5,558.08
Manufacturers Standard Package